Part Details for RF3225TR7 by RF Micro Devices Inc
Results Overview of RF3225TR7 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF3225TR7 Information
RF3225TR7 by RF Micro Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for RF3225TR7
RF3225TR7 CAD Models
RF3225TR7 Part Data Attributes
|
RF3225TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3225TR7
RF Micro Devices Inc
RF and Baseband Circuit, CMOS, PDSO17, 5.00 X 5.00 MM, 1.00 MM HEIGHT, ROHS COMPLIANT, PACKAGE-17
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | HTSON, | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 |
Alternate Parts for RF3225TR7
This table gives cross-reference parts and alternative options found for RF3225TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3225TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF3225 | Qorvo | Check for Price | RF and Baseband Circuit, CMOS, PDSO17, 5.00 X 5.00 MM, 1.00 MM HEIGHT, ROHS COMPLIANT, PACKAGE-17 | RF3225TR7 vs RF3225 |