Part Details for RF3210D by Murata Manufacturing Co Ltd
Overview of RF3210D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for RF3210D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF3210D
|
Avnet Americas | SAW Filter 303.825MHzFrequency 800KHz 6.63KOhm//2.2pF SMD 8Pin SM3838-8 T/R - Tape and Reel (Alt: RF3210D) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for RF3210D
RF3210D CAD Models
RF3210D Part Data Attributes:
|
RF3210D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF3210D
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 303.825MHz, ROHS COMPLIANT, CASE SM3838-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CASE SM3838-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 303.825 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 11700 OHM//1.8 pF | |
Insertion Loss-Max | 2.5 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 6630 OHM//2.2 pF Ω | |
Width | 4 mm |