Part Details for RF3174-000 by Littelfuse Inc
Overview of RF3174-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RF3174-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5429
|
Newark | Lvr075S-240/ Bulk |Littelfuse RF3174-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5550 / $0.7000 | Buy Now |
DISTI #
576-RF3174-000
|
Mouser Electronics | Resettable Fuses - PPTC 240V .75A-HD 18A MAX RoHS: Compliant | 0 |
|
$0.5560 / $1.3100 | Order Now |
DISTI #
LVR075S-240
|
TTI | Resettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 5500 In Stock |
|
$0.4940 / $0.5550 | Buy Now |
Part Details for RF3174-000
RF3174-000 CAD Models
RF3174-000 Part Data Attributes
|
RF3174-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3174-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.4 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.316 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 240 V |