Part Details for RF3171D by RFMi
Overview of RF3171D by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3171D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-RF3171D
|
Mouser Electronics | Signal Conditioning 2.58 kOhms, 1.92 kOhms 12 V 417.50 to 418.50 MHz 1.6 dB SM3838-8 SMD/SMT 620 kHz RoHS: Compliant | 449 |
|
$0.6000 / $1.6800 | Buy Now |