Part Details for RF316-04SP3-02SP1-0711 by Samtec Inc
Overview of RF316-04SP3-02SP1-0711 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1071-1ARWZ-RL | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ-R7 | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ | Analog Devices | Isolated Flyback controller w/ |
Price & Stock for RF316-04SP3-02SP1-0711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005214753
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |
Part Details for RF316-04SP3-02SP1-0711
RF316-04SP3-02SP1-0711 CAD Models
RF316-04SP3-02SP1-0711 Part Data Attributes
|
RF316-04SP3-02SP1-0711
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-04SP3-02SP1-0711
Samtec Inc
Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | BNC PLUG | |
Connector Side2 | MCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
Insulator Material | KLPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |