Part Details for RF316-01BJ1-01BJ1-0100 by Samtec Inc
Overview of RF316-01BJ1-01BJ1-0100 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for RF316-01BJ1-01BJ1-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF316-01BJ1-01BJ1-
|
Avnet Americas | Cable Assembly RG316 0.1m 26AWG SMA to SMA F-F Bulk - Bulk (Alt: RF316-01BJ1-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002685054
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable | 0 |
|
Buy Now |
Part Details for RF316-01BJ1-01BJ1-0100
RF316-01BJ1-01BJ1-0100 CAD Models
RF316-01BJ1-01BJ1-0100 Part Data Attributes
|
RF316-01BJ1-01BJ1-0100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF316-01BJ1-01BJ1-0100
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE |