Part Details for RF3145 by RF Micro Devices Inc
Results Overview of RF3145 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF3145 Information
RF3145 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RF3145
RF3145 CAD Models
RF3145 Part Data Attributes
|
RF3145
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3145
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, 2 Func, GAAS, 10 X 10 MM, ROHS COMPLIANT, ULTRA SMALL, LCC-12
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | MODULE,12LEAD,.4 | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 12 dBm | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,12LEAD,.4 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Technology | GAAS | |
VSWR-Max | 10 |