Part Details for RF3108 by RF Micro Devices Inc
Overview of RF3108 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF3108
RF3108 CAD Models
RF3108 Part Data Attributes:
|
RF3108
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF3108
RF Micro Devices Inc
Narrow Band Medium Power Amplifier, 880MHz Min, 915MHz Max, 2 Func, GAAS, 9 X 10 MM, ULTRA SMALL, LCC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | 9 X 10 MM, ULTRA SMALL, LCC-14 | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATE AT 1710 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 42 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA42,6X7,60 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 0.01 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 8 |
Alternate Parts for RF3108
This table gives cross-reference parts and alternative options found for RF3108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF3108 | Narrow Band Medium Power Amplifier, 880MHz Min, 915MHz Max, 2 Func, GAAS, 9 X 10 MM, ULTRA SMALL, LCC-14 | Qorvo | RF3108 vs RF3108 |