-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional, 4 Element, Silicon, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF3077-000 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1495
|
Newark | Esd Protect Device, Aec-Q101, 7V, 1004, Clamping Voltage Vc Max:9.2V, Diode Case Style:1004, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25000 |
|
$0.5500 / $0.8330 | Buy Now |
DISTI #
29AK5092
|
Newark | Esd Protect Device, Aec-Q101, 7V, 1004 Rohs Compliant: Yes |Littelfuse RF3077-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5500 / $0.8330 | Buy Now |
DISTI #
49Y8561
|
Newark | Sesd1004Q4Ug-0020-090/ Tr Rohs Compliant: Yes |Littelfuse RF3077-000 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 | Buy Now |
DISTI #
576-RF3077-000
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD 7V UNI RoHS: Compliant | 0 |
|
$0.3680 | Order Now |
DISTI #
V79:2366_23470176
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1522 | Americas - 15470 |
|
$0.3336 | Buy Now |
DISTI #
33353033
|
Verical | ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1522 | Americas - 15470 |
|
$0.3336 | Buy Now |
DISTI #
SESD1004Q4UG0020-090
|
TTI | ESD Protection Diodes / TVS Diodes ESD 7V UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 25000 Container: Reel |
Americas - 25000 In Stock |
|
$0.3680 | Buy Now |
|
LCSC | DFN-10 ESD and Surge Protection (TVS/ESD) ROHS | 62 |
|
$0.7250 / $1.2772 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.4933 / $0.5286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF3077-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF3077-000
Littelfuse Inc
Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional, 4 Element, Silicon, DFN-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |