Part Details for RF303DDX-5/SQ by Teledyne Relays
Overview of RF303DDX-5/SQ by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF303DDX-5/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF303DDX-5/SQ
|
Avnet Americas | Relay Frequency DPDT 0Hz to 3GHz 5VDC PC Pin Through Hole - Bulk (Alt: RF303DDX-5/SQ) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$141.3984 / $176.7458 | Buy Now |
DISTI #
881-RF303DDX-5/SQ
|
Mouser Electronics | Low Signal Relays - PCB | 0 |
|
$154.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.4700 / $426.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$145.4700 / $426.9400 | Buy Now |