Part Details for RF300YZ-12/R by Teledyne Relays
Overview of RF300YZ-12/R by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF300YZ-12/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF300YZ-12/R
|
Avnet Americas | Relay Frequency DPDT 0Hz to 3GHz 12VDC PC Pin Through Hole - Bulk (Alt: RF300YZ-12/R) Min Qty: 150 Package Multiple: 150 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4348 / $87.7095 | Buy Now |
DISTI #
881-RF300YZ-12/R
|
Mouser Electronics | Low Signal Relays - PCB RoHS: Compliant | 0 |
|
$92.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.7600 / $233.4100 | Buy Now |
DISTI #
RF300YZ-12/R
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 150 | 0 |
|
$82.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.7600 / $233.4100 | Buy Now |