Part Details for RF292DJB by Bulgin
Overview of RF292DJB by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF292DJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK9135
|
Newark | Rf Conn, 2.92Mm Jack, 50 Ohm, Pcb, Connector Type:2.92Mm Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:-Rohs Compliant: Yes |Bulgin Limited RF292DJB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$27.4900 | Buy Now |
DISTI #
5831-RF292DJB-ND
|
DigiKey | 2.92mm Jack Solderless PCB Compr Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$43.9500 / $55.5400 | Buy Now |
DISTI #
708-RF292DJB-ND
|
DigiKey | CONN 2.92MM J COMP MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15 In Stock |
|
$38.0253 / $66.8600 | Buy Now |
DISTI #
167-RF292DJB
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm Jack Solderless PCB Compression Mount RF Connector, 2 Hole Flange Stripline RoHS: Compliant | 23 |
|
$41.3100 / $56.6700 | Buy Now |
DISTI #
V99:2348_26561746
|
Arrow Electronics | 2.92mm Series Compression Mount Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2225 | Americas - 50 |
|
$22.7000 / $31.8206 | Buy Now |
DISTI #
74177252
|
RS | 2.92mm Jack Solderless PCB Compress | Bulgin RF292DJB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5800 / $51.6100 | RFQ |
|
Onlinecomponents.com | 2.92mm Jack Solderless PCB Compression Mount RF Connector - 2 Hole Flange RoHS: Compliant |
25 Partner Stock |
|
$42.4800 / $52.9100 | Buy Now |
DISTI #
62837873
|
Verical | 2.92mm Series Compression Mount Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 50 |
|
$31.8206 | Buy Now |
DISTI #
77317965
|
Verical | 2.92mm Series Compression Mount Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$37.8547 / $53.3484 | Buy Now |
DISTI #
66678557
|
Verical | 2.92mm Series Compression Mount Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$46.6700 / $56.1500 | Buy Now |