There are no models available for this part yet.
Overview of RF2878TR7 by Qorvo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for RF2878TR7 by Qorvo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 345 |
|
$1.6072 / $3.9200 | Buy Now | ||
Bristol Electronics | 142 |
|
RFQ | ||||
Quest Components | RF AND BASEBAND CIRCUIT, PDSO5 | 74 |
|
$1.5000 / $2.5000 | Buy Now | ||
DISTI #
RF2878TR7
|
Avnet Silica | (Alt: RF2878TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for RF2878TR7 by Qorvo
Part Data Attributes for RF2878TR7 by Qorvo
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QORVO INC
|
Package Description
|
GREEN, PLASTIC, SOT-5
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Qorvo
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.44 mm
|
Supply Voltage-Nom
|
3.5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Alternate Parts for RF2878TR7
This table gives cross-reference parts and alternative options found for RF2878TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2878TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2878SR | RF and Baseband Circuit, PDSO5, GREEN, PLASTIC, SOT-5 | Qorvo | RF2878TR7 vs RF2878SR |
Related Parts for RF2878TR7
-
PIC24HJ32GP304-I/MLMicrocontrollers
-
RF2878SRCellular Telephone Circuits
-
TPS61178RNWRSwitching Regulator or Controllers
-
AD7811YRUZAnalog to Digital Converters
-
ADUM2201ARIZ-RLOther Analog ICs
-
MC33269DTRKGLinear Regulator ICs
-
OPA340NA/3KOperational Amplifiers
-
EPC2016CPower Field-Effect Transistors
-
RF2516Other Telecom ICs