Part Details for RF2818 by Qorvo
Overview of RF2818 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF2818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ |
Part Details for RF2818
RF2818 CAD Models
RF2818 Part Data Attributes
|
RF2818
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF2818
Qorvo
Wide Band Low Power Amplifier, 1 Func, GAAS, 3 X 2.50 MM, 1 MM HEIGHT, MODULE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | 3 X 2.50 MM, 1 MM HEIGHT, MODULE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC(UNSPEC) | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | GAAS |