Datasheets
RF2802 by:

Telecom IC, Bipolar, PDSO14,

Part Details for RF2802 by RF Micro Devices Inc

Overview of RF2802 by RF Micro Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RF2802

RF2802 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RF2802 Part Data Attributes

RF2802 RF Micro Devices Inc
Buy Now Datasheet
Compare Parts:
RF2802 RF Micro Devices Inc Telecom IC, Bipolar, PDSO14,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer RF MICRO DEVICES INC
Package Description SOP, SOP14,.25
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF2802 by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF2802 by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF2802 would you like to use for your alert(s)?
  • Please alert me when RF2802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF2802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF2802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF2802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF2802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF2802 by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: