Part Details for RF2752-000 by Littelfuse Inc
Overview of RF2752-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RF2752-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5363
|
Newark | Ruef700K/ Bulk |Littelfuse RF2752-000 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.5820 | Buy Now |
DISTI #
75566006
|
RS | RUEF700K | Littelfuse RF2752-000 Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
DISTI #
RUEF700K
|
TTI | Resettable Fuses - PPTC 7A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 160 In Stock |
|
$0.4300 / $0.8000 | Buy Now |