Part Details for RF2729-000 by Littelfuse Inc
Overview of RF2729-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2729-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF2729-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 4.0A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.3490 / $0.7200 | Order Now |
DISTI #
72244698
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 30VDC, 4A, RUEF400-2 | Littelfuse RF2729-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6700 | RFQ |
DISTI #
RUEF400-2
|
TTI | Resettable Fuses - PPTC 4A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2330 / $0.2370 | Buy Now |
Part Details for RF2729-000
RF2729-000 CAD Models
RF2729-000 Part Data Attributes
|
RF2729-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2729-000
Littelfuse Inc
PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.010-0.030 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 15 INCH | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RF2729-000
This table gives cross-reference parts and alternative options found for RF2729-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2729-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUE400-AP | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | RF2729-000 vs RUE400-AP |
RUEF400K | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RF2729-000 vs RUEF400K |
RUEF400-AP | TE Connectivity | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RF2729-000 vs RUEF400-AP |
RF2726-000 | Littelfuse Inc | $0.4525 | PTC Resettable Fuse | RF2729-000 vs RF2726-000 |
RUEF400K-2 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RF2729-000 vs RUEF400K-2 |
RUEF400-AP | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RF2729-000 vs RUEF400-AP |