Part Details for RF2665-000 by Littelfuse Inc
Overview of RF2665-000 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2665-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5299
|
Newark | Rxef090-Ap/ Tr |Littelfuse RF2665-000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now |
DISTI #
RF2665-000
|
TTI | Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2090 / $0.2220 | Buy Now |
Part Details for RF2665-000
RF2665-000 CAD Models
RF2665-000 Part Data Attributes
|
RF2665-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2665-000
Littelfuse Inc
PTC Resettable Fuse, 0.2ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.2-0.31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.99 W | |
Resistance | 0.2 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RF2665-000
This table gives cross-reference parts and alternative options found for RF2665-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2665-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RXE090 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.47ohm, THROUGH HOLE MOUNT, RADIAL LEADED | RF2665-000 vs RXE090 |
RXEF090 | Littelfuse Inc | $0.2610 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | RF2665-000 vs RXEF090 |
RXE090K-AP | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | RF2665-000 vs RXE090K-AP |
RXE090U-1 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | RF2665-000 vs RXE090U-1 |
RF2638-000 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.47ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RF2665-000 vs RF2638-000 |
RXEF090-AP | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | RF2665-000 vs RXEF090-AP |