Part Details for RF2650-000 by Littelfuse Inc
Results Overview of RF2650-000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2650-000 Information
RF2650-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF2650-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF2650-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V 3.0A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.4290 / $1.3100 | Order Now |
DISTI #
72244695
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 72VDC, 3A, RXEF300 | Littelfuse RF2650-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.9600 | RFQ |
DISTI #
RXEF300
|
TTI | Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 42600 In Stock |
|
$0.3320 / $0.4300 | Buy Now |
DISTI #
RXEF300
|
TME | Fuse: PTC polymer, 3A, SMD, 10mm Min Qty: 1 | 206 |
|
$0.4270 / $0.9750 | Buy Now |
DISTI #
000000000007267026
|
Sager | Resettable Fuses - PPTC 72V 3.0A-HD 40A MAX Min Qty: 250 | 0 |
|
$0.4965 / $0.5867 | Buy Now |
Part Details for RF2650-000
RF2650-000 CAD Models
RF2650-000 Part Data Attributes
|
RF2650-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2650-000
Littelfuse Inc
PTC Resettable Fuse, 0.1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.04-0.06 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.8 W | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |