Part Details for RF25S-00RJ7-00RJ7-0152 by Samtec Inc
Overview of RF25S-00RJ7-00RJ7-0152 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for RF25S-00RJ7-00RJ7-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF25S-00RJ7-00RJ7-0152-ND
|
DigiKey | SOLID FEP DIELECTRIC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF25S-00RJ7-00RJ7-0152
|
Toby Electronics | RF25S - Samtec Solid FEP Dielectric 25 AWG Microwave Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | 0 |
|
Buy Now |
Part Details for RF25S-00RJ7-00RJ7-0152
RF25S-00RJ7-00RJ7-0152 CAD Models
RF25S-00RJ7-00RJ7-0152 Part Data Attributes:
|
RF25S-00RJ7-00RJ7-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF25S-00RJ7-00RJ7-0152
Samtec Inc
Cable Assembly, 1 Conductor(s), 25AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMP JACK | |
Connector Side2 | SMP JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.16 mm2 | |
DIN Conformance | NO | |
Diameter | 2.06 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.045 Ω | |
Shielding | YES | |
Stranding | 1X25 | |
Wire Gauge | 25 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |