Part Details for RF2571-000 by Littelfuse Inc
Overview of RF2571-000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2571-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF2571-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V .9A-HD 40A MAX RoHS: Compliant | 485 |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
72244680
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 72VDC, 0.9A, RXEF090 | Littelfuse RF2571-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.5000 | RFQ |
DISTI #
RXEF090
|
TTI | Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 89300 In Stock |
|
$0.1890 / $0.2330 | Buy Now |
DISTI #
RXEF090
|
TME | Fuse: PTC polymer, 900mA, 5mm Min Qty: 2 | 0 |
|
$0.1980 / $0.4710 | RFQ |
|
LCSC | 72V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | 4 |
|
$0.2498 / $0.4351 | Buy Now |
Part Details for RF2571-000
RF2571-000 CAD Models
RF2571-000 Part Data Attributes
|
RF2571-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2571-000
Littelfuse Inc
PTC Resettable Fuse, 0.47ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.2-0.31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.99 W | |
Resistance | 0.47 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RF2571-000
This table gives cross-reference parts and alternative options found for RF2571-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2571-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXE090B | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RF2571-000 vs RXE090B |
RXE090U-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RF2571-000 vs RXE090U-1 |
RXE090K-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RF2571-000 vs RXE090K-1 |
RXE090S-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RF2571-000 vs RXE090S-1 |
RXE090K-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RF2571-000 vs RXE090K-AP |
RXEF090 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | RF2571-000 vs RXEF090 |
RXE090U-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RF2571-000 vs RXE090U-2 |
RXE090S-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RF2571-000 vs RXE090S-X.X |
RXE090K-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RF2571-000 vs RXE090K-2 |
RXE090-AP | RXE090-AP | TE Connectivity / Raychem | RF2571-000 vs RXE090-AP |