Part Details for RF2569-000 by Littelfuse Inc
Overview of RF2569-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2569-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5535
|
Newark | Fuse, Resettable Ptc, 72V, 0.75A, Th, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rxef Series, Holding Current:750Ma, Tripping Current:1.5A, Voltage Rating:72V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse RF2569-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.5100 | Buy Now |
DISTI #
576-RF2569-000
|
Mouser Electronics | Resettable Fuses - PPTC 72V .75A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.2210 / $0.6600 | Order Now |
DISTI #
72244679
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 72VDC, 0.75A, RXEF075 | Littelfuse RF2569-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4290 | RFQ |
DISTI #
RXEF075
|
TTI | Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 27250 In Stock |
|
$0.1790 / $0.3470 | Buy Now |
DISTI #
RXEF075
|
TME | Fuse: PTC polymer, 750mA, 5mm Min Qty: 2 | 0 |
|
$0.2070 / $0.4730 | RFQ |
|
LCSC | 72V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | 90 |
|
$0.1570 / $0.2793 | Buy Now |
Part Details for RF2569-000
RF2569-000 CAD Models
RF2569-000 Part Data Attributes:
|
RF2569-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2569-000
Littelfuse Inc
PTC Resettable Fuse, 0.6ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.25-0.4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.92 W | |
Resistance | 0.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |