Part Details for RF2563-000 by Littelfuse Inc
Overview of RF2563-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2563-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-RF2563-000
|
Mouser Electronics | Resettable Fuses - PPTC 60V .17A-HD 40A MAX RoHS: Compliant | 0 |
|
$0.1770 / $0.5400 | Order Now |
DISTI #
72244673
|
RS | Circuit Protection Device, Resettable, PTC, Radial Leads, 60VDC, 0.17A, RXEF017 | Littelfuse RF2563-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.3940 | RFQ |
|
Bristol Electronics | 705 |
|
RFQ | ||
|
Quest Components | 564 |
|
$0.2940 / $0.9800 | Buy Now | |
DISTI #
RXEF017
|
TTI | Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7250 In Stock |
|
$0.1610 / $0.2160 | Buy Now |
DISTI #
RXEF017
|
TME | Fuse: PTC polymer, 170mA, 5mm Min Qty: 2 | 18 |
|
$0.1860 / $0.4670 | Buy Now |
Part Details for RF2563-000
RF2563-000 CAD Models
RF2563-000 Part Data Attributes
|
RF2563-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2563-000
Littelfuse Inc
PTC Resettable Fuse, 8ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 3.3-5.21 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.48 W | |
Resistance | 8 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |