RF2464
RF Micro Devices Inc
Description: Modulator, Quadraphase, 200MHz Min, 600MHz Max, SOP-14

Overview of RF2464 by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF2464 by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF2464 by RF Micro Devices Inc

RF2464
RF Micro Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
10 dBm
JESD-609 Code
e0
Modulation Technique
QUADRAPHASE
Operating Frequency-Max
600 MHz
Operating Frequency-Min
200 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
MODULATOR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.5
Want to compare parts?
  1. RF2464
    RF Micro Devices Inc
    Modulator, Quadraphase, 200MHz Min, 600MHz Max, SOP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF2464 by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF2464 by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF2464 would you like to use for your alert(s)?
  • Please alert me when RF2464 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF2464 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF2464 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF2464 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF2464.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF2464 by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: