Part Details for RF2436 by RF Micro Devices Inc
Results Overview of RF2436 by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2436 Information
RF2436 by RF Micro Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for RF2436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | 8 |
|
$2.4000 / $3.6000 | Buy Now |
Part Details for RF2436
RF2436 CAD Models
RF2436 Part Data Attributes
|
RF2436
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2436
RF Micro Devices Inc
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOT, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
1dB Compression Point | 27 dBm | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.1 |
RF2436 Frequently Asked Questions (FAQ)
-
A good grounding scheme is crucial for the RF2436. Use a solid ground plane, and place the device as close to the ground plane as possible. Ensure that the input and output traces are short and direct, and use 50-ohm microstrip lines for impedance matching. Avoid vias and sharp corners in the signal path.
-
The biasing circuit should provide a stable voltage supply to the device. Use a low-dropout regulator (LDO) or a voltage regulator with low noise and high power supply rejection ratio (PSRR). Ensure that the bias voltage is within the recommended range (2.7V to 5.5V) and that the current limit is set to prevent overheating.
-
The RF2436 can handle up to 30 dBm (1W) of input power. However, it's recommended to operate the device at a lower power level (around 20 dBm) to ensure reliable operation and prevent overheating.
-
Common issues like oscillation or instability can be caused by poor PCB layout, inadequate grounding, or incorrect biasing. Check the PCB layout and grounding scheme, ensure that the bias voltage is within the recommended range, and verify that the input and output impedances are matched. Use a spectrum analyzer to identify any unwanted signals or oscillations.
-
The recommended operating temperature range for the RF2436 is -40°C to +85°C. However, the device can operate up to +105°C with reduced performance and reliability. Ensure that the device is properly heat-sinked and that the operating temperature is within the recommended range for optimal performance.