Part Details for RF2413 by RF Micro Devices Inc
Results Overview of RF2413 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2413 Information
RF2413 by RF Micro Devices Inc is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for RF2413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,RF MODULATOR,BIPOLAR,SOP,20PIN,PLASTIC | 1 |
|
Buy Now |
Part Details for RF2413
RF2413 CAD Models
RF2413 Part Data Attributes
|
RF2413
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF2413
RF Micro Devices Inc
Modulator, I/Q, 30MHz Min, 250MHz Max, SOP-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 6 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 3 |