Part Details for RF23C-24SP-92SP-0305 by Samtec Inc
Results Overview of RF23C-24SP-92SP-0305 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-562MRB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for RF23C-24SP-92SP-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF23C-24SP-92SP-0305-ND
|
DigiKey | COAX CBL 2.4MM TO 2.92MM 12" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
8 In Stock |
|
$84.1560 / $100.7400 | Buy Now |
DISTI #
RF23C-24SP-92SP-0305
|
Avnet Americas | Cable Assembly Coaxial 0.305m 2.4mm to 2.92mm Plug to Plug - Bulk (Alt: RF23C-24SP-92SP-0305) Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$73.8466 / $101.0940 | Buy Now |
DISTI #
200-RF23C24SP92SP305
|
Mouser Electronics | RF Cable Assemblies 2.4mm Plug - 2.92mm Plugon 085, 12" RoHS: Compliant | 17 |
|
$72.9200 / $88.7100 | Buy Now |
DISTI #
V36:1790_25061120
|
Arrow Electronics | Cable Assembly Microwave Coaxial 0.305m 23AWG 2.4mm to 2.92mm PL-PL Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2121 | Americas - 24 |
|
$76.5700 / $84.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.6300 / $118.7600 | Buy Now |
DISTI #
55627839
|
Verical | Cable Assembly Microwave Coaxial 0.305m 23AWG 2.4mm to 2.92mm PL-PL Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 24 |
|
$76.5700 / $84.4100 | Buy Now |
DISTI #
85038735
|
Verical | Cable Assembly Microwave Coaxial 0.305m 23AWG 2.4mm to 2.92mm PL-PL Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 3 |
|
$85.6200 | Buy Now |
DISTI #
000000000006311200
|
Sager | RF Cable Assemblies 2.4mm Plug - 2.92mm Plugon 085, 12 Min Qty: 1 | 3 |
|
$69.4000 / $84.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$85.6300 / $118.7600 | Buy Now |
Part Details for RF23C-24SP-92SP-0305
RF23C-24SP-92SP-0305 CAD Models
RF23C-24SP-92SP-0305 Part Data Attributes
|
RF23C-24SP-92SP-0305
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF23C-24SP-92SP-0305
Samtec Inc
Cable Assembly, 1 Conductor(s), 23AWG, Communication Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 2.4MM PLUG | |
Connector Side2 | 2.92MM PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
Diameter | 2.67 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.071 Ω | |
Shielding | YES | |
Stranding | 1X23 | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |