Part Details for RF2196-000 by TE Connectivity
Results Overview of RF2196-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2196-000 Information
RF2196-000 by TE Connectivity is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for RF2196-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17731097
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 7V 3-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1208 Container: Cut Strips | Americas - 9489 |
|
$0.0518 / $0.0597 | Buy Now |
DISTI #
84029729
|
Verical | ESD Suppressor TVS Uni-Dir 7V 3-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 1208 | Americas - 9489 |
|
$0.0518 / $0.0562 | Buy Now |
DISTI #
000000000003848602
|
Sager | Resettable Fuses - PPTC 9 VDC 9.2V-CLAMP .2PF | 0 |
|
Buy Now |