Part Details for RF2173 by Qorvo
Overview of RF2173 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 151 |
|
RFQ |
Part Details for RF2173
RF2173 CAD Models
RF2173 Part Data Attributes
|
RF2173
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF2173
Qorvo
Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Date Of Intro | 1999-10-25 | |
Additional Feature | IT CAN ALSO OPERATE AT 800 TO 950 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 32 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,32 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 375 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 10 |
Alternate Parts for RF2173
This table gives cross-reference parts and alternative options found for RF2173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2131 | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS, SOP-16 | RF Micro Devices Inc | RF2173 vs RF2131 |