Part Details for RF2155-000 by Littelfuse Inc
Overview of RF2155-000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2155-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5195
|
Newark | Miniasmdc050F-2/ Tr Rohs Compliant: Yes |Littelfuse RF2155-000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2710 | Buy Now |
DISTI #
576-RF2155-000
|
Mouser Electronics | Resettable Fuses - PPTC 24V .5A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.2020 / $0.5800 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 1995 |
|
$0.1680 / $0.6000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE | 1596 |
|
$0.2080 / $0.8000 | Buy Now |
DISTI #
MINIASMDC050F-2
|
TTI | Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 56000 In Stock |
|
$0.1920 / $0.2040 | Buy Now |
Part Details for RF2155-000
RF2155-000 CAD Models
RF2155-000 Part Data Attributes:
|
RF2155-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF2155-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |