Part Details for RF2153 by Qorvo
Overview of RF2153 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF2153
RF2153 CAD Models
RF2153 Part Data Attributes
|
RF2153
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RF2153
Qorvo
RF/Microwave Amplifier, 1 Func, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | LCC16,.16SQ,32 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC16,.16SQ,32 | |
Power Supplies | 3.4 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |