RF2115L
RF Micro Devices Inc
Description: Wide Band Medium Power Amplifier, 430MHz Min, 930MHz Max, GAAS, CERAMIC, QLCC-16

Overview of RF2115L by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF2115L by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF2115L by RF Micro Devices Inc

RF2115L
RF Micro Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Package Description
LCC16,.25SQ
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
33 dB
Input Power-Max (CW)
12 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
16
Operating Frequency-Max
930 MHz
Operating Frequency-Min
430 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.25SQ
Power Supplies
5.8 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Supply Current-Max
600 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
2
Want to compare parts?
  1. RF2115L
    RF Micro Devices Inc
    Wide Band Medium Power Amplifier, 430MHz Min, 930MHz Max, GAAS, CERAMIC, QLCC-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF2115L by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF2115L by RF Micro Devices Inc

  • Please alert me when RF2115L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF2115L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF2115L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF2115L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF2115L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF2115L by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: