Telecommunication Circuits
RF2056
Description: Telecom Circuit, 1-Func, CMOS, PQCC32, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-32

Overview of RF2056 by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for RF2056 by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF2056 by RF Micro Devices Inc

RF2056
RF Micro Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
5A991.G
HTS Code
8517.70.00.00
JESD-30 Code
S-PQCC-N32
Length
5 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. RF2056
    RF Micro Devices Inc
    Telecom Circuit, 1-Func, CMOS, PQCC32, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-32
    VS

Related Parts for RF2056

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF2056 by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF2056 by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of RF2056 would you like to use for your alert(s)?
  • Please alert me when RF2056 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF2056 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF2056 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF2056 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF2056.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF2056 by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: