Part Details for RF2032-000 by Littelfuse Inc
Overview of RF2032-000 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2032-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5157
|
Newark | Gtcs28-351M-R10-2/ Tr |Littelfuse RF2032-000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.4600 | Buy Now |
DISTI #
576-RF2032-000
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350 VDC 2-POLE 1KV @1KV/US RoHS: Compliant | 0 |
|
$1.2100 / $1.9900 | Order Now |
DISTI #
GTCS28-351M-R10-2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350 VDC 2-POLE 1KV @1KV/US RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0700 / $1.2000 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 350V SMT | 0 |
|
$2.5750 / $2.8325 | RFQ |
Part Details for RF2032-000
RF2032-000 CAD Models
RF2032-000 Part Data Attributes
|
RF2032-000
Littelfuse Inc
Buy Now
|
Compare Parts:
RF2032-000
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |