-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1865
|
Newark | Rectifier, Single, 2A, 200V, Sod-128, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:870Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RF201LAM2STR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5772 |
|
$0.1420 / $0.4060 | Buy Now |
DISTI #
RF201LAM2SCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6689 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
RF201LAM2STR
|
Avnet Americas | Diode Super Fast Recovery Diode 200V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: RF201LAM2STR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0978 | Buy Now |
DISTI #
755-RF201LAM2STR
|
Mouser Electronics | Rectifiers 600V Vr 0.8A Io Fast Recovery Diode RoHS: Compliant | 27341 |
|
$0.0930 / $0.3900 | Buy Now |
|
Future Electronics | Diode Standard 200 V 2A Surface Mount PMDTM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0893 / $0.0977 | Buy Now |
DISTI #
66387201
|
Verical | Rectifier Diode Switching Si 200V 2A 25ns 2-Pin PMDT-M T/R Min Qty: 199 Package Multiple: 1 Date Code: 2247 | Americas - 12876 |
|
$0.1201 / $0.1575 | Buy Now |
DISTI #
76912198
|
Verical | Rectifier Diode Switching Si 200V 2A 25ns 2-Pin PMDT-M T/R Min Qty: 376 Package Multiple: 1 Date Code: 2301 | Americas - 3451 |
|
$0.1886 / $0.2085 | Buy Now |
|
Bristol Electronics | 4325 |
|
RFQ | ||
|
Quest Components | 3460 |
|
$0.1360 / $0.6800 | Buy Now | |
|
Quest Components | 2760 |
|
$0.2360 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF201LAM2STR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF201LAM2STR
ROHM Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF201LAM2STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF201LAM2STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG22B-E3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RF201LAM2STR vs BYG22B-E3/TR3 |
BYG22A-E3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RF201LAM2STR vs BYG22A-E3/TR3 |
RS2G-E3/5BT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | RF201LAM2STR vs RS2G-E3/5BT |
BYG22BHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | RF201LAM2STR vs BYG22BHE3_A/I |
BYG22DHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | RF201LAM2STR vs BYG22DHE3_A/I |
BYG20DHE3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RF201LAM2STR vs BYG20DHE3_A/H |
BYG22DHM3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RF201LAM2STR vs BYG22DHM3_A/I |
BYG22D-E3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RF201LAM2STR vs BYG22D-E3/TR |
BYG22A-E3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RF201LAM2STR vs BYG22A-E3/TR |
RS2G-13-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | RF201LAM2STR vs RS2G-13-F |