There are no models available for this part yet.
Overview of RF2004PA020 by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RF2004PA020 by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73522599
|
RS | LINKOSITY, FEM RCPT, 20A 4W, 20ft | Hubbell Wiring Device-Kellems RF2004PA020 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$159.4200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.1600 / $158.5500 | Buy Now |