Part Details for RF2004PA005 by Hubbell Premise Wiring
Overview of RF2004PA005 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2004PA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73522595
|
RS | LINKOSITY FEM, RCPT,20A 4W, 5ft, PA | Hubbell Wiring Device-Kellems RF2004PA005 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$140.5300 | RFQ |
|
Onlinecomponents.com | LINKOSITY FEM, RCPT, 20A 4W, 5', PA RoHS: Compliant | 0 |
|
$112.0900 / $139.7600 | Buy Now |