-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF2001NS3DFHTLCT-ND
|
DigiKey | DIODE ARRAY GP 300V 20A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8387 / $2.0000 | Buy Now |
DISTI #
RF2001NS3DFHTL
|
Avnet Americas | Fast Recovery Diodes (corresponds to AEC-Q101) - Tape and Reel (Alt: RF2001NS3DFHTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8723 / $0.9931 | Buy Now |
DISTI #
755-RF2001NS3DFHTL
|
Mouser Electronics | Rectifiers Fast Recvry 300V Vr TO-263S 20A Io RoHS: Compliant | 895 |
|
$0.8670 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9320 | Buy Now |
|
Quest Components | 748 |
|
$1.2095 / $2.9320 | Buy Now | |
DISTI #
RF2001NS3DFHTL
|
TME | Diode: rectifying, SMD, 350V, 20A, 25ns, D2PAK, Ufmax: 1.3V Min Qty: 1 | 0 |
|
$0.9500 / $1.4400 | RFQ |
|
Ameya Holding Limited | FAST RECOVERY DIODES (CORRESPOND Min Qty: 1 | 100-Authorized Distributor |
|
$0.8120 / $1.3200 | Buy Now |
DISTI #
RF2001NS3DFHTL
|
Avnet Silica | Fast Recovery Diodes (corresponds to AEC-Q101) (Alt: RF2001NS3DFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 936 |
|
$0.7330 / $2.0370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RF2001NS3DFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF2001NS3DFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | SUPER FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RF2001NS3DFHTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF2001NS3DFHTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF2001NS3DFH | Rectifier Diode, 1 Phase, 2 Element, 10A, 350V V(RRM), Silicon, TO-263AB, LPDS, TO-263S, 3/2 PIN | ROHM Semiconductor | RF2001NS3DFHTL vs RF2001NS3DFH |