-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF20-01B-L-00-50-G-T/RCT-ND
|
DigiKey | CONN RF MCX SMT VERT 50OHM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2232 In Stock |
|
$0.4006 / $0.8900 | Buy Now |
DISTI #
737-RF2001BL0050GT/R
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN RF MCX SMT VERT 50OHM RoHS: Compliant | 5000 |
|
$0.4770 / $0.8300 | Buy Now |
DISTI #
74541272
|
RS | Connector, RF micro coaxial, 50 ohms, vertical | Adam Tech RF20-01B-L-00-50-G-T/R RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4360 | Buy Now |
|
Onlinecomponents.com | Connector RF MCX SMT Vertical 50Ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3297 / $0.4853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy