Part Details for RF2-49-T-00-50-G-HDW by Adam Technologies Inc
Overview of RF2-49-T-00-50-G-HDW by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for RF2-49-T-00-50-G-HDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RF249T0050GHDW
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONNECTOR, RF CONNECTOR RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
|
Future Electronics | SMA Jack PCB Mount Right Angle Radio Frequency Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 5000Tray |
|
$2.0300 / $2.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $5.1700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4000 |
|
$2.5700 / $2.7600 | Buy Now |
Part Details for RF2-49-T-00-50-G-HDW
RF2-49-T-00-50-G-HDW CAD Models
RF2-49-T-00-50-G-HDW Part Data Attributes
|
RF2-49-T-00-50-G-HDW
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF2-49-T-00-50-G-HDW
Adam Technologies Inc
RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.778 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1060VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |