Part Details for RF2-156-T-00-50-G by Adam Technologies Inc
Overview of RF2-156-T-00-50-G by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2-156-T-00-50-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF2-156-T-00-50-G-ND
|
DigiKey | CONN SMA JACK PCB 50 OHM SLDR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
348 In Stock |
|
$1.9512 / $4.5700 | Buy Now |
DISTI #
737-RF2156T0050G
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONN SMA JACK PCB 50 OHM SLDR RoHS: Compliant | 0 |
|
$2.0600 / $4.4200 | Order Now |
DISTI #
74896332
|
RS | Connector, SMA jack, straight, 2 hole panel, receptacle, 50 ohm | Adam Tech RF2-156-T-00-50-G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | Connector SMA Jack PCB 50 Ohm Solder - Bag RoHS: Compliant |
999 In Stock |
|
$1.5400 / $2.2400 | Buy Now |
DISTI #
59392697
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount RCP Gold RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2110 | Americas - 900 |
|
$2.2620 / $2.9120 | Buy Now |
DISTI #
RF2-156-T-00-50-G
|
TME | Connector: SMA, socket, female, straight, soldering, PTFE Min Qty: 1 | 711 |
|
$1.5100 / $2.3800 | Buy Now |
DISTI #
RF2156T0050G
|
TME | Connector: SMA, socket, female, straight, soldering, PTFE Min Qty: 1 | 0 |
|
$1.9400 / $3.7800 | RFQ |
|
Powell Electronics | CONN SMA JACK PCB 50 OHM SLDR Min Qty: 500 | 4224 |
|
$1.7910 / $2.4833 | Buy Now |
|
Master Electronics | Connector SMA Jack PCB 50 Ohm Solder - Bag RoHS: Compliant |
999 In Stock |
|
$1.5400 / $2.2400 | Buy Now |