Part Details for RF2-154-T-17-50-G by Adam Technologies Inc
Overview of RF2-154-T-17-50-G by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2-154-T-17-50-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF2-154-T-17-50-G-ND
|
DigiKey | RF SMA CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
594 In Stock |
|
$1.8552 / $4.3500 | Buy Now |
DISTI #
737-RF2154T1750G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF SMA CONNECTOR RoHS: Compliant | 458 |
|
$1.9000 / $4.0300 | Buy Now |
DISTI #
74896333
|
RS | Connector, RF SMA, straight, edge mount | Adam Tech RF2-154-T-17-50-G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | RF SMA Connector Plug Edge Mount 50 Ohm - Bag RoHS: Compliant |
875 In Stock |
|
$1.9300 / $2.9500 | Buy Now |
DISTI #
51486784
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Solder ST Edge Mount PL Gold RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2005 | Americas - 870 |
|
$2.4941 / $3.4706 | Buy Now |
DISTI #
RF2-154-T-17-50-G
|
TME | Connector: SMA, socket, male, straight, THT, on PCBs, PTFE Min Qty: 1 | 827 |
|
$0.9100 / $1.4200 | Buy Now |
|
Powell Electronics | RF SMA CONNECTOR Min Qty: 500 | 396 |
|
$1.8019 / $2.3500 | Buy Now |
|
Master Electronics | RF SMA Connector Plug Edge Mount 50 Ohm - Bag RoHS: Compliant |
875 In Stock |
|
$1.9300 / $2.9500 | Buy Now |