Part Details for RF2-01A-02-50-G by Adam Technologies Inc
Overview of RF2-01A-02-50-G by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF2-01A-02-50-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF2-01A-02-50-G-ND
|
DigiKey | RF SMA CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
186 In Stock |
|
$1.7556 / $3.2500 | Buy Now |
DISTI #
737-RF2-01A-02-50-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF SMA CONNECTOR RoHS: Compliant | 490 |
|
$1.8800 / $3.0300 | Buy Now |
DISTI #
V99:2348_17671768
|
Arrow Electronics | Conn SMA 0Hz to 6GHz 50Ohm RA Cable Mount PL Gold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2106 | Americas - 575 |
|
$2.3230 / $2.3290 | Buy Now |
DISTI #
74896324
|
RS | Connector, RF SMA, right angle plug, RG-174, 316, LMR-100 | Adam Tech RF2-01A-02-50-G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.8400 | Buy Now |
DISTI #
ADTRF2-01A-02-50-G
|
Heilind Electronics | Plug, SMA, male, angled 90, LM crimped, teflon RG174, RG316, | Americas - 375 in Stock |
|
$2.0105 / $2.2993 | Buy Now |
|
Onlinecomponents.com | RF SMA Connector - Bag RoHS: Compliant | 0 |
|
$1.3800 / $2.0500 | Buy Now |
DISTI #
RF2-01A-02-50-G
|
TME | Plug, SMA, male, angled 90°, LMR100,RG174,RG316, crimped, PTFE Min Qty: 1 | 167 |
|
$1.4000 / $2.2000 | Buy Now |
DISTI #
ADTRF2-01A-02-50-G
|
Interstate Connecting Components | Plug, SMA, male, angled 90, LM crimped, teflon RG174, RG316, | 125 |
|
$2.0105 / $2.2993 | Buy Now |