There are no models available for this part yet.
Overview of RF1V-5A1B-D48 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95A1B1104A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95A1B1107A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95A1B1100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY |
Price & Stock for RF1V-5A1B-D48 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45T6764
|
Newark | Relay, Safety, 5No, 1Nc, 250Vac, 6A, Coil Voltage:48Vdc, Contact Configuration:5Pst-No, Spst-Nc, Product Range:Rf1V Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Idec RF1V-5A1B-D48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8100 / $35.8200 | Buy Now | |
DISTI #
1885-RF1V-5A1B-D48-ND
|
DigiKey | RELAY FORCE GUIDED 5NO1NC DC48 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6600 | Buy Now | |
DISTI #
199-RF1V5A1BD48
|
Mouser Electronics | Safety Relays Relay Force Guided 5NO1NC DC48 | 3 |
|
$28.7800 / $32.5900 | Buy Now | |
DISTI #
70174211
|
RS | 5NO/NC Socket Mount Non-Latching Relay Plug In, 6 A, 48V dc | IDEC Corporation RF1V-5A1B-D48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8400 / $27.3000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0900 / $27.6900 | Buy Now | ||
DISTI #
000000000003414154
|
Sager | Safety Relays Relay Force Guided 5NO1NC DC48 Min Qty: 1 | 0 |
|
$24.3200 / $29.1800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$21.0900 / $27.6900 | Buy Now |
CAD Models for RF1V-5A1B-D48 by IDEC Corporation
Part Data Attributes for RF1V-5A1B-D48 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
SOCKET MOUNTABLE
|
Body Breadth
|
13 mm
|
Body Height
|
24 mm
|
Body Length or Diameter
|
50 mm
|
Coil Current(DC)-Max
|
0.01 A
|
Coil Operate Voltage(DC)
|
36 V
|
Coil Power
|
500 mW
|
Coil Release Voltage(DC)
|
4.8 V
|
Coil Resistance
|
4608 Ω
|
Coil Voltage(DC)-Max
|
52.8 V
|
Coil Voltage-Nom
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
6A@250VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
6A@30VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER TIN OXIDE
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals
|
14
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
50mm X 13mm X 24mm
|
Reference Standard
|
CSA; EN; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
6 FORM A, B
|
Relay Function
|
6PST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
20 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.0035052070104140214 inch
|
Termination Type
|
SOLDER
|