Part Details for RF1V-2A2BL-D12 by IDEC Corporation
Results Overview of RF1V-2A2BL-D12 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF1V-2A2BL-D12 Information
RF1V-2A2BL-D12 by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RF1V-2A2BL-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5826
|
Newark | Safety Relay, Dpst-No/Nc, 12Vdc, 6A, Tht Rohs Compliant: Yes |Idec RF1V-2A2BL-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7100 / $35.8900 | Buy Now |
DISTI #
1885-RF1V-2A2BL-D12-ND
|
DigiKey | RELAY FORCE GUIDED 2NO2NC DC12 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5200 | Buy Now |
DISTI #
199-RF1V2A2BLD12
|
Mouser Electronics | Safety Relays Relay Force Guided 2NO2NC DC12 RoHS: Compliant | 0 |
|
$28.0600 / $32.4800 | Order Now |
DISTI #
70174215
|
RS | RELAY, FORCE GUIDED 2NO-2NC DC12V LED PCB TERMINALS | IDEC Corporation RF1V-2A2BL-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7200 / $34.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3200 / $25.3600 | Buy Now |
DISTI #
000000000003414131
|
Sager | Safety Relays Relay Force Guided 2NO2NC DC12 Min Qty: 1 | 0 |
|
$22.2700 / $26.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3200 / $25.3600 | Buy Now |
Part Details for RF1V-2A2BL-D12
RF1V-2A2BL-D12 CAD Models
RF1V-2A2BL-D12 Part Data Attributes
|
RF1V-2A2BL-D12
IDEC Corporation
Buy Now
|
Compare Parts:
RF1V-2A2BL-D12
IDEC Corporation
Power/Signal Relay
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Idec | |
Relay Type | POWER/SIGNAL RELAY |