RF1S9540SM
Description: 19A, 100V, 0.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB

Overview of RF1S9540SM by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RF1S9540SM by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF1S9540SM by Intersil Corporation

RF1S9540SM
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
960 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
19 A
Drain-source On Resistance-Max
0.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
76 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. RF1S9540SM
    Intersil Corporation
    19A, 100V, 0.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB
    VS

Alternate Parts for RF1S9540SM

This table gives cross-reference parts and alternative options found for RF1S9540SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1S9540SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF1S9540SM9A 19A, 100V, 0.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB Intersil Corporation RF1S9540SM vs RF1S9540SM9A
Part Number Description Manufacturer Compare
RF1S9540SM9A Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, Fairchild Semiconductor Corporation RF1S9540SM vs RF1S9540SM9A

Related Parts for RF1S9540SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF1S9540SM by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF1S9540SM by Intersil Corporation

  • Please alert me when RF1S9540SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF1S9540SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF1S9540SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF1S9540SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF1S9540SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF1S9540SM by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: