Part Details for RF1S9540 by Harris Semiconductor
Overview of RF1S9540 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF1S9540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RF1S9540-ND
|
DigiKey | P-CHANNEL POWER MOSFETS Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7199 In Stock |
|
$2.3100 | Buy Now |
|
Quest Components | 6 |
|
$3.1500 / $6.3000 | Buy Now | |
|
Rochester Electronics | P-Channel POWER MOSFETS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7199 |
|
$1.9800 / $2.3300 | Buy Now |
Part Details for RF1S9540
RF1S9540 CAD Models
RF1S9540 Part Data Attributes
|
RF1S9540
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RF1S9540
Harris Semiconductor
Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 960 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 76 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |