Part Details for RF1S50N06LE by Harris Semiconductor
Overview of RF1S50N06LE by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RF1S50N06LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RF1S50N06LE-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5642 In Stock |
|
$1.0700 | Buy Now |
|
Rochester Electronics | N-Channel, POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5642 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for RF1S50N06LE
RF1S50N06LE CAD Models
RF1S50N06LE Part Data Attributes:
|
RF1S50N06LE
Harris Semiconductor
Buy Now
|
Compare Parts:
RF1S50N06LE
Harris Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 50 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 145 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |