Part Details for RF1S50N06 by Fairchild Semiconductor Corporation
Overview of RF1S50N06 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF1S50N06
RF1S50N06 CAD Models
RF1S50N06 Part Data Attributes
|
RF1S50N06
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RF1S50N06
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RF1S50N06
This table gives cross-reference parts and alternative options found for RF1S50N06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1S50N06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1700A | 7A, 30V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, SOP-8 | Renesas Electronics Corporation | RF1S50N06 vs UPA1700A |
IRF7413PBF-1 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | International Rectifier | RF1S50N06 vs IRF7413PBF-1 |
IRF7471TRPBF | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | RF1S50N06 vs IRF7471TRPBF |
PHN1011 | TRANSISTOR 11 A, 25 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLATIC, SO-8, FET General Purpose Power | NXP Semiconductors | RF1S50N06 vs PHN1011 |
SI4800 | TRANSISTOR 9 A, 30 V, 0.0185 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | RF1S50N06 vs SI4800 |
IRF7471 | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | RF1S50N06 vs IRF7471 |
IRF7842PBF | Small Signal Field-Effect Transistor, 18A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | RF1S50N06 vs IRF7842PBF |
IRF7460PBF | Power Field-Effect Transistor, 12A I(D), 20V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | RF1S50N06 vs IRF7460PBF |
IRF7484 | Power Field-Effect Transistor, 14A I(D), 40V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | RF1S50N06 vs IRF7484 |
IRF7821TRPBF | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | RF1S50N06 vs IRF7821TRPBF |