Part Details for RF1S45N06LESM by Intersil Corporation
Overview of RF1S45N06LESM by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for RF1S45N06LESM
RF1S45N06LESM CAD Models
RF1S45N06LESM Part Data Attributes
|
RF1S45N06LESM
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RF1S45N06LESM
Intersil Corporation
45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 142 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RF1S45N06LESM
This table gives cross-reference parts and alternative options found for RF1S45N06LESM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1S45N06LESM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1S45N06LESM | Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | RF1S45N06LESM vs RF1S45N06LESM |